Hirose DX10G1M-50S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DXM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DX10G1M-50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.