
50-position, 2-row female receptacle connector with right-angle orientation and solder termination. Features gold-plated copper alloy contacts, a 1.27mm pitch, and a 500mA current rating. Designed for through-hole, panel mount applications with a 125V AC voltage rating. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability rating.
Hirose DX10G1M-50SE(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10G1M-50SE(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
