Hirose DX10GM-20SE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DXM |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DX10GM-20SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.