Hirose DX10J-26S-CR3(50) technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10J-26S-CR3(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
