Hirose DX10LM2-14SE(50) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Lead Free | Lead Free |
| Length | 22.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10LM2-14SE(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.