Hirose DX10M-36SE technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 9mm |
| Length | 37.61mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 36 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 16.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DX10M-36SE to view detailed technical specifications.
No datasheet is available for this part.