Hirose DX10M-36SE(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16.7mm |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 43.51mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10M-36SE(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.