Hirose DX10M-68S(50) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10M-68S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.