100-position, 2-row miniature high-density receptacle with a 2.54mm pitch, designed for PCB mounting via through-hole solder termination. Features gold-plated copper alloy contacts, a black PBT housing, and a straight orientation. Rated for 500mA current and 250V AC voltage, with an operating temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component boasts a UL94 V-0 flammability rating.
Hirose DX20BM-100S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 78.25mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20BM-100S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
