Hirose DX20BM-68S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.8mm |
| Mount | Through Hole, Panel |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20BM-68S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
