Hirose DX20CM-68S(51) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20CM-68S(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.