
20-position, 2-row miniature high-density receptacle connector with straight, through-hole, panel mount orientation. Features gold-plated copper alloy contacts and a black PBT insulator, rated for 500mA and 125V AC. Operates within a temperature range of -55°C to 85°C, with a 2.54mm pitch and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose DX20M-20S(50) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20M-20S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.