
This 26-position female SCSI connector features a copper alloy contact material with gold plating, a current rating of 500mA, and a voltage rating of 250V. It is made from PBT insulation material and has a black housing color. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging option with a package quantity of one.
Hirose DX20M-26S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20M-26S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
