
36-position, 2-row, female I/O connector with a 1.27mm pitch. Features gold-plated copper alloy contacts and a straight, through-hole, panel mount orientation. Rated for 125V AC and 500mA, operating from -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Hirose DX20M-36S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.51mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20M-36S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
