26-position, 2-row right-angle male plug connector with 1.27mm pitch. Features copper alloy contacts with gold plating, a 500mA current rating, and a 125V AC voltage rating. Housing is black, UL94 V-0 flammability rated, and constructed from lead-free materials. Designed for free-hanging mounting with IDC termination.
Hirose DX30AM-26P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30AM-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.