High-density SCSI connector, male, 50 positions, 50 terminals, 1 port, right-angle cable mount. Features a 1.27mm pitch, copper alloy contacts with gold plating, and IDC termination. Rated for 125V AC, 500mA current, operating from -55°C to 85°C. Housing and insulation are black PBT, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose DX30AM-50P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.95mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30AM-50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.