68-position, 2-row modular connector with IDC termination and a right-angle, male plug orientation. Features copper alloy contacts with gold plating, a 500mA current rating, and a 125V AC voltage rating. Designed for free-hanging, cable mounting with a 1.27mm pitch. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is suitable for telecom and datacom applications.
Hirose DX30AM-68P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.38mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30AM-68P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.