Hirose DX30M-100-CV2 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30M-100-CV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.