Hirose DX30M-110-CV1 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Stainless Steel, Plastic, Metal |
| Number of Positions | 110 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30M-110-CV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.