Hirose DX30M-20-CV(10) technical specifications.
| Color | Beige |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Steel, Plastic, Metal |
| Number of Positions | 20 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DX30M |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30M-20-CV(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.