100-position, right-angle SCSI connector with a 1.27mm pitch, designed for cable mounting. Features gold-plated copper alloy contacts and an integrated termination (IDT) for efficient connection. Rated for 125V AC and 500mA current, with an operating temperature range of -55°C to 85°C. Constructed with a black PBT insulator and a UL94 V-0 flammability rating.
Hirose DX31A-100P(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 69.98mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX31A-100P(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.