Hirose DX40LM-14P-150CV(50) technical specifications.
| Color | Grey |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DXLM |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX40LM-14P-150CV(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.