Hirose DX40LM-14PP-150CV(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | PBT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX40LM-14PP-150CV(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.