Hirose DX70M-50P(TB)-CV technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Type | Active |
| DC Rated Voltage | 5.25V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX70M-50P(TB)-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.