Hirose E.FL-2LP-066H-A-130 technical specifications.
| Cable Length (m) | 0.13 |
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | E.FL |
| Connector Type A | E.FL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | S5403 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirose E.FL-2LP-066H-A-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.