Hirose EM-SC-113(01) technical specifications.
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose EM-SC-113(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.