Hirose EM35WCC-23 technical specifications.
| Color | Silver, Natural |
| Flammability Rating | UL94 V-0 |
| Material | Aluminium |
| Number of Positions | 1 |
| Outside Diameter | 1.772inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EM-W |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Hirose EM35WCC-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.