Hirose EX10E-280P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LCP |
| Total Number of Contacts | 280 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 400VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 8 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose EX10E-280P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.