Hirose EX40T-CCT technical specifications.
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Material | Polycarbonate |
| Mount | Cable |
| Series | EXT |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose EX40T-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.