Hirose EX60B-29P-FL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | EX60B |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose EX60B-29P-FL to view detailed technical specifications.
No datasheet is available for this part.