Hirose EX80-100P150 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| Series | EX80 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose EX80-100P150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.