Hirose EX80-100S(50) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | EX80 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose EX80-100S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.