Hirose FDB-25P(05) technical specifications.
| Current Rating | 1A |
| Number of Poles | 25 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FDB-25P(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.