
The Hirose FDE-9S(05) is a 9-pin D-Subminiature cable mount connector with a right-angle body orientation. It features a terminal pitch of 1.27mm and a shell size of E. The connector has a product length of 30.81mm, product depth of 12.55mm, and product height of 27.07mm. It is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A. The Hirose FDE-9S(05) is designed for use in applications where a high-reliability cable mount connector is required.
Hirose FDE-9S(05) technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 27.07 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 200VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FDE-9S(05) to view detailed technical specifications.
No datasheet is available for this part.