Conn D-Subminiature PIN 9 POS IDT RA Cable Mount 9 Terminal 1 Port
Hirose FDED-9PF technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FDED-9PF to view detailed technical specifications.
No datasheet is available for this part.