Hirose FH1-18S-2.54DS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH1-18S-2.54DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.