Hirose FH10A-11S-1SH(02) technical specifications.
| Current Rating | 500mA |
| Height | 3mm |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 11 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-11S-1SH(02) to view detailed technical specifications.
No datasheet is available for this part.