Hirose FH10A-14S-1SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.6mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-14S-1SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.