Hirose FH10A12S1SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH10A12S1SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.