4-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a right-angle, surface-mount orientation. Features gold-plated bronze contacts for reliable connectivity and a polyphenylene actuator. Rated for 50V AC and 500mA current, operating between -40°C and 85°C. This ZIF (Zero Insertion Force) connector is lead-free, RoHS compliant, and has a flammability rating of UL94 V-0.
Hirose FH12-10(4)SA-1SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-10(4)SA-1SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.