Hirose FH12-10S-0.5SH technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-10S-0.5SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.