
Vertical FFC connector with 10 positions and 0.50mm contact pitch. Features gold-plated bronze contacts, a 50V AC voltage rating, and a surface mount termination. Constructed with a nylon housing and polyphenylene actuator, this receptacle offers a compact design with dimensions of 4.85mm height and 8.4mm length. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Hirose FH12-10S-0.5SVA(54) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 4.85mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-10S-0.5SVA(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
