Hirose FH12-11S-0.5SH(1)(98) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-11S-0.5SH(1)(98) to view detailed technical specifications.
No datasheet is available for this part.