Hirose FH12-12S-0.5SV(54) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH12-12S-0.5SV(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.