13-position, 0.5mm pitch FFC/FPC connector for flexible flat cable and flexible printed circuit applications. Features a ZIF (Zero Insertion Force) mechanism with a polyamide housing and polyphenylene actuator. Gold-plated bronze contacts ensure reliable connections, rated for 50V and 500mA. Surface mount and through-hole termination options available, with a mating cycle rating of 20. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating.
Hirose FH12-13S-0.5SV(55) technical specifications.
| Actuator Material | Polyphenylene |
| Color | Beige, Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Material | Polyamide |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 9.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-13S-0.5SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
