14-position, 0.5mm pitch FFC/FPC connector with a right-angle surface mount orientation. Features bottom contact location, gold-plated bronze contacts, and a 50V AC voltage rating. This ZIF/LIF connector supports a 500mA current rating and operates within a temperature range of -40°C to 85°C. Housing is beige with a brown polyphenylen actuator, and the component is RoHS compliant and lead-free.
Hirose FH12-14S-0.5SH(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-14S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
