The FH12-15S-0.5SV(1)(98) is a 15-position surface mount FFC/FPC connector from Hirose. It features a polyphenylene actuator material and bronze contacts with gold plating. The connector has a current rating of 500mA and a voltage rating of 50V, with an operating temperature range of -40°C to 85°C. It is available in tape and reel packaging with 500 pieces per package.
Hirose FH12-15S-0.5SV(1)(98) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-15S-0.5SV(1)(98) to view detailed technical specifications.
No datasheet is available for this part.