16-position FFC/FPC connector with a 0.5mm contact pitch, designed for surface mount applications. Features gold-plated bronze contacts and a polyphenylene actuator, rated for 50V and 500mA. This ZIF/LIF connector offers a 2mm height and 6.4mm width, with a 12.1mm length, suitable for flexible flat cable and flexible printed circuit connections. Operating temperature range from -40°C to 85°C, with a UL94 V-0 flammability rating and 500 pieces per tape and reel package.
Hirose FH12-16S-0.5SH(1)(98) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Beige |
| Length | 12.1mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-16S-0.5SH(1)(98) to view detailed technical specifications.
No datasheet is available for this part.