
16-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with straight, surface mount and through-hole PCB termination. Features gold-plated bronze contacts, a polyamide housing, and a polyphenylene actuator. Rated for 50V AC, 400mA max current, and 20 mating cycles, operating between -40°C and 85°C. This ZIF & LIF connector is RoHS compliant and supplied on tape and reel.
Hirose FH12-16S-0.5SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Color | Beige, Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 11.4mm |
| Material | Polyamide |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 11.4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-16S-0.5SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
