19-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector. Features a right-angle, surface mount orientation with bottom contact location and solder termination. Constructed with a polyphenylene actuator and bronze contacts plated with gold. Rated for 50V and 500mA, operating between -40°C and 85°C. This lead-free, RoHS compliant component offers UL94 V-0 flammability rating.
Hirose FH12-19S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-19S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.